FCA-410-1521M

Heilind Number:AMP1617754-2
Manufacturer:TE Connectivity
Manufacturer Number:FCA-410-1521M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-410-1521M=M83536/15-021M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCA-410-1521M
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-021M (CII) FCA-410-1521M
SKU:AMP1617754-2

Detailed Description

Elevate your power relay needs with our advanced Vertical Flange Mount, boasting a robust Raised design for seamless installation. Engineered for efficiency, this relay operates at a coil voltage of 28 VDC and offers a low coil resistance of 290 Ω, ensuring optimal performance. With a high amperage rating of 10 A and Silver Cadmium Oxide (AgCdO) contacts, it guarantees reliable conductivity. Featuring a 4 Form C, 4PDT contact arrangement, it provides versatile switching capabilities, while the Solder Hook(s) terminal configuration enables easy connectivity. Built to withstand extreme conditions, it boasts an operating temperature range of -70 to 125 °C, making it suitable for a wide range of applications in various industries. Trust in our Power Relay to deliver uncompromising quality and efficiency.