| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617754-4 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/15-024M |
| SKU: | AMP1617754-4 |
1617754-4
Specifications
Detailed Description
Enhance your power relay needs with the FCA-410-1524M model, also known as M83536/15-024M. With a robust amperage rating of 10 A, this horizontal flange mount relay offers reliable performance in various applications. Crafted with silver cadmium oxide contacts, it ensures efficient conductivity and longevity. The coil resistance of 290 Ω and operating voltage of 28 VDC make it suitable for demanding environments, with a wide operating temperature range of -70 to 125 °C. Featuring a 4 Form C, 4PDT contact arrangement, this relay provides versatile switching capabilities. With solder hook terminals, installation is convenient. While not RoHS compliant, its quality and functionality are exceptional. Elevate your relay solutions with the FCA-410-1524M.

