1617754-8

Heilind Number:AMP1617754-8
Manufacturer:TE Connectivity
Manufacturer Number:1617754-8
ECAD Model:
3D Model

Description:

FCA-410-1602M=M83536/16-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617754-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-002M
SKU:AMP1617754-8

Detailed Description

Introducing the FCA-410-1602M Power Relay, a reliable component designed for high-performance applications. Featuring a rugged Plain Case mount type, this relay offers seamless integration into electronic systems. With a contact arrangement of 4 Form C (4PDT), it provides versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures excellent conductivity and durability. Operating at a coil voltage of 6 VDC, it offers efficient performance with a low coil resistance of 18 Ω. With a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for a wide range of voltage requirements. Its wide operating temperature range of -70 to 125 °C makes it ideal for harsh environments. The terminal configuration includes Solder Hook(s) for easy installation. While not RoHS compliant, the FCA-410-1602M meets stringent quality standards. Trust in this power relay for seamless and efficient control in your electronic systems.