| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617754 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/15-017M (CII) |
| SKU: | AMP1617754 |
1617754
Specifications
Detailed Description
Introducing the FCA-410-1517M, a high-performance power relay designed for reliable switching in demanding environments. With a contact material of Silver Cadmium Oxide (AgCdO) ensuring optimal conductivity and longevity, this 4 Form C, 4PDT relay offers versatile control options. Operating at an amperage of 10A and a coil voltage of 28VDC, it provides efficient power management. Its rugged construction, capable of withstanding temperatures ranging from -70 to 125°C, makes it ideal for a wide range of applications. Featuring solder pins for easy installation, this relay is a dependable choice for power systems in various industries. Please note, this product is not RoHS compliant.

