| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617756 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617756 |
1617756
Specifications
Detailed Description
Introducing the FCA-410-CX4 Power Relay, designed for reliable performance in a variety of applications. With a 10A amperage rating and 4 Form C, 4PDT contact arrangement, this relay offers versatile switching capabilities. The silver cadmium oxide contacts ensure high conductivity and durability, while the horizontal flange mount allows for easy installation. Operating within a wide temperature range of -70 to 125°C, it is suitable for demanding environments. Featuring solder hook terminal configuration and a coil resistance of 290Ω, this relay is a dependable choice for power control systems. Please note that it is not RoHS compliant. Explore our selection of power relays for more options to suit your needs.

