| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761-1 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761-1 |
1617761-1
Specifications
Detailed Description
Enhance the efficiency of your electrical systems with the FCB-405-BZ2 Power Relay, designed for seamless performance in a variety of applications. With a low amperage rating of 5A, this relay offers reliable switching capabilities. Crafted with Silver Cadmium Oxide (AgCdO) contacts, it ensures high conductivity and durability. Featuring a 4 Form C, 4PDT contact arrangement, this relay provides versatile control options. The coil operates at a voltage of 12VDC, with a resistance of 100Ω, making it suitable for a range of power setups. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. With solder pin terminals for secure connections, this relay guarantees stable performance. Upgrade your systems with this RoHS-compliant relay for dependable power control.

