| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761-2 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761-2 |
1617761-2
Specifications
Detailed Description
Elevate your power relay game with the FCB-405-BZ3, a high-performance component designed for precision and durability. Boasting a contact material of Silver Cadmium Oxide (AgCdO) and a coil resistance of 400 Ω, this relay operates seamlessly at a coil voltage of 28 VDC. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, it offers versatility in your application. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125 °C. Solder pins ensure secure terminal configuration, while its robust construction guarantees reliable performance. RoHS compliance underscores our commitment to environmental responsibility. Upgrade to the FCB-405-BZ3 for seamless power management in industrial and commercial settings.

