| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761-3 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761-3 |
1617761-3
Specifications
Detailed Description
Introducing the FCB-405-BZ4 Power Relay, a versatile and reliable component for a wide range of applications. With a low amperage rating of 5A and a coil resistance of 400Ω, this relay operates efficiently at a coil voltage of 28VDC. Featuring a 4 Form C, 4PDT contact arrangement with silver cadmium oxide (AgCdO) contacts, it ensures high conductivity and minimal signal loss. Designed for durability, it can withstand extreme temperatures from -70 to 125°C, making it suitable for harsh environments. With RoHS compliance and solder pin terminals for easy installation, the FCB-405-BZ4 is a cost-effective solution for your power relay needs.

