1617761-4

Heilind Number:AMP1617761-4
Manufacturer:TE Connectivity
Manufacturer Number:1617761-4
ECAD Model:
3D Model

Description:

FCB-405-CW2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617761-4
Amperage:5 A
Mount Type:Studs, 4-40 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1617761-4

Detailed Description

Elevate your power relay game with the FCB-405-CW2, a reliable and high-performing component designed for critical applications. With an amperage rating of 5A and a robust stud mount type, this relay ensures secure and efficient connectivity. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low resistance and enhanced durability. Operating at a coil voltage of 12VDC and with a coil resistance of 100 Ω, it offers stable performance even in demanding environments. Its 4 Form C, 4PDT contact arrangement provides versatile switching options, while the wide operating temperature range of -70 to 125 °C allows for use in extreme conditions. Trust in the FCB-405-CW2 for seamless power control in your systems.