| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761-6 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761-6 |
1617761-6
Specifications
Detailed Description
Enhance your power relay system with the FCB-405-CX2, a high-performance component designed for reliable operation. Boasting a 5A amperage and featuring a horizontal flange mount, this relay is suitable for a variety of applications. Its silver cadmium oxide contacts ensure efficient conductivity, while a coil resistance of 100Ω and coil voltage of 12VDC guarantee optimal performance. With an operating temperature range of -70 to 125°C, it remains functional in extreme conditions. The solder hook terminal configuration offers easy installation, and the 4 Form C, 4PDT contact arrangement provides versatility in switching. Not RoHS compliant. Upgrade your power relay setup with this durable and efficient component.

