| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761-7 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761-7 |
1617761-7
Specifications
Detailed Description
Enhance your power relay system with the FCB-405-CX4, featuring a 4 Form C contact arrangement for optimal connectivity. This relay offers a reliable 5 A amperage capacity and is designed for horizontal flange mounting, ensuring seamless integration into your setup. With silver cadmium oxide contact material and a coil resistance of 400 Ω, it guarantees efficient performance. Operating at a coil voltage of 28 VDC and a wide temperature range from -70 to 125 °C, it is suitable for various industrial applications. The solder hook terminal configuration facilitates easy installation, making it a versatile and durable component for your relay needs. Please note, this product is not RoHS compliant. Elevate your relay system with the FCB-405-CX4.

