| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617761 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP1617761 |
1617761
Specifications
Detailed Description
Enhance your power relay system with this efficient and reliable component, featuring a silver cadmium oxide contact material for optimal conductivity. With a 5A amperage and 28VDC coil voltage, it offers seamless operation in a wide temperature range from -70 to 125°C. Its raised vertical flange mount design and solder pin terminal configuration ensure easy and secure installation. Perfect for applications requiring robust performance, this 4 Form C, 4PDT relay guarantees precise and dependable switching. Rest assured of its quality and compliance with RoHS regulations. Upgrade your setup with this essential relay for seamless power management.

