1617784-6

Heilind Number:AMP1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1001L=M83536/10-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617784-6
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-001L
SKU:AMP1617784-6

Detailed Description

Enhance your power relay systems with the FCA-210-1001L, a reliable component designed for seamless performance in a variety of applications. Featuring a robust 10 A amperage capacity and a DPDT 2 Form C contact arrangement, this relay ensures efficient power switching with dual-circuit functionality. Crafted with Silver Cadmium Oxide contacts plated with Gold for enhanced conductivity and longevity, it guarantees reliable operation even in challenging environments. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers optimal energy efficiency. Its Plain Case mount type and Solder Pins terminal configuration make installation easy, while its wide operating temperature range of -70 to 125 °C allows for versatility in use. Meeting stringent quality standards, this power relay is a dependable choice for your electronic systems.