1617784-7

Heilind Number:AMP1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1001M=M83536/10-001M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617784-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-001M
SKU:AMP1617784-7

Detailed Description

Enhance your power relay system with the FCA-210-1001M. Featuring a durable construction and reliable performance, this relay is designed for high-amperage applications, with a rated current of 10A. Its plain case mount type ensures easy installation, while the silver cadmium oxide contacts with gold plating guarantee efficient conductivity. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, this relay offers optimal power control. Operating in a wide temperature range from -70 to 125 °C, it is suitable for diverse environmental conditions. The 2 Form C, DPDT contact arrangement provides versatility in switching, with a maximum switching voltage of 115/200 VAC. Equipped with solder pins for secure connections, this relay is a dependable component for power systems requiring precision and durability.