1617784-8

Heilind Number:AMP1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:1617784-8
ECAD Model:
3D Model

Description:

FCA-210-1002L=M83536/10-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617784-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-002L
SKU:AMP1617784-8

Detailed Description

Enhance circuit protection with our FCA-210-1002L=M83536/10-002L Power Relay, offering a reliable solution for various applications. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures efficient conductivity and longevity. Boasting a 10 A amperage and 6 VDC coil voltage, this DPDT relay with 2 C/O contact arrangement is versatile and robust. Its plain case mount type and solder hook terminal configuration facilitate easy installation. Operating smoothly in a wide temperature range from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay guarantees optimal performance even in demanding environments. Trust in its quality and functionality for your power relay needs.