1617784-9

Heilind Number:AMP1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:1617784-9
ECAD Model:
3D Model

Description:

FCA-210-1003L=M83536/10-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617784-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-003L
SKU:AMP1617784-9

Detailed Description

Enhance your power relay systems with the FCA-210-1003L=M83536/10-003L, a high-performance component designed for seamless operation in demanding environments. With a robust amperage of 10A and a coil resistance of 20Ω, this relay ensures efficient power management. Featuring a durable plain case mount type and contact material of Silver Cadmium Oxide with Gold Plating, it guarantees reliable conductivity. The coil voltage of 6VDC and maximum switching voltage of 115/200VAC (60-400 Hz) make it versatile for various applications. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it offers flexibility in connectivity. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is built to withstand harsh conditions. Its terminal configuration of Socket Pin(s) facilitates easy installation. Notably, while providing exceptional performance, this product is not RoHS compliant. Elevate your relay systems with this essential component, ensuring seamless power control in industrial and commercial setups.