1617785-1

Heilind Number:AMP1617785-1
Manufacturer:TE Connectivity
Manufacturer Number:1617785-1
ECAD Model:
3D Model

Description:

FCB-205-0127L=M83536/1-027L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-1
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-027L
SKU:AMP1617785-1

Detailed Description

Enhance your electronic systems with the FCB-205-0127L relay, a high-performance component designed for critical power switching applications. Featuring a robust construction and advanced technology, this relay ensures reliable operation even in harsh environments. With a contact arrangement of 2 Form C (DPDT), it offers versatile connectivity options. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low resistance and long-term durability. Its horizontal flange mount and solder pin terminals make installation convenient. Operating at a coil voltage of 28 VDC and amperage of 5 A, it can handle demanding power requirements with ease. Whether used in aerospace, military, or industrial settings, this relay delivers exceptional performance, even in extreme temperatures ranging from -70 to 125°C. Upgrade your power relay solutions with the FCB-205-0127L for unparalleled efficiency and reliability.