1617785-2

Heilind Number:AMP1617785-2
Manufacturer:TE Connectivity
Manufacturer Number:1617785-2
ECAD Model:
3D Model

Description:

FCB-205-0128L=M83536/1-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-028L
SKU:AMP1617785-2

Detailed Description

Enhance your electrical system with the FCB-205-0128L relay, a high-performance component designed for seamless power control. This DPDT relay features a 5A amperage rating and a rugged plain case mount type, ensuring durability in demanding environments. With contact material of Silver Cadmium Oxide and Gold Plating, it guarantees reliable conductivity. The coil resistance of 1600Ω and a coil voltage of 48VDC provide efficient operation, while the 2 Form C contact arrangement offers versatility in switch applications. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of industrial and automotive settings. Its solder pin terminal configuration and RoHS non-compliance make it easy to integrate into your setup. Trust in the FCB-205-0128L for optimal performance and peace of mind in your power relay needs.