1617785-3

Heilind Number:AMP1617785-3
Manufacturer:TE Connectivity
Manufacturer Number:1617785-3
ECAD Model:
3D Model

Description:

FCB-205-0128M=M83536/1-028M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-028M
SKU:AMP1617785-3

Detailed Description

Enhance your circuitry with the FCB-205-0128M relay, a high-performing component designed for seamless power management. With an amperage rating of 5 A and a rugged Plain Case mount type, this relay ensures reliable operation in diverse applications. Boasting Silver Cadmium Oxide contacts with Gold Plating, it guarantees excellent conductivity and longevity. The coil resistance of 1600 Ω and coil voltage of 48 VDC provide optimal control, while the DPDT contact arrangement offers versatility with 2 Form C, 2 C/O configuration. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (400 Hz), this relay is a robust choice for demanding environments. Securely connect with Solder Pins and trust in its performance, even in challenging conditions. Explore the possibilities with this essential component, a true asset in power relay technology.