1617785-4

Heilind Number:AMP1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:1617785-4
ECAD Model:
3D Model

Description:

FCB-205-0129L=M83536/1-029L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-029L
SKU:AMP1617785-4

Detailed Description

Enhance your power relay system with the FCB-205-0129L model, featuring a robust design and high-performance specifications. With a 5 A amperage rating and 48 VDC coil voltage, this relay is built for reliable operation in demanding environments. The contact material of Silver Cadmium Oxide with Gold Plating ensures efficient power transmission, while the Plain Case mount type allows for easy integration. With a DPDT contact arrangement and 2 C/O configuration, this relay offers versatile switching capabilities. Its wide operating temperature range of -70 to 125 °C makes it suitable for use in a variety of applications. Equipped with Solder Hook(s) for secure connections, this relay guarantees durable performance. Compliant with RoHS standards, you can trust in the quality and sustainability of this essential component for your power system.