1617785-5

Heilind Number:AMP1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:1617785-5
ECAD Model:
3D Model

Description:

FCB-205-0129M=M83536/1-029M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-029M
SKU:AMP1617785-5

Detailed Description

Enhance the efficiency and reliability of your electronic systems with the FCB-205-0129M relay. Designed for seamless operation in demanding environments, this power relay offers a robust amperage of 5A and features a durable Plain Case mount type. Its contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. With a coil resistance of 1600Ω and a coil voltage of 48VDC, it provides stable performance under various conditions. The relay's DPDT, 2 C/O contact arrangement offers versatility in switching applications. Operating flawlessly in temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200VAC (400Hz), it is suitable for a wide range of industrial and commercial uses. Solder Hook terminal configuration facilitates easy installation. Trust in the reliability of this high-quality relay for your power switching needs.