1617785-6

Heilind Number:AMP1617785-6
Manufacturer:TE Connectivity
Manufacturer Number:1617785-6
ECAD Model:
3D Model

Description:

FCB-205-0130L=M83536/1-030L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-030L
SKU:AMP1617785-6

Detailed Description

Experience reliable power relay performance with the FCB-205-0130L model. Designed for optimal functionality, this component boasts a 5A amperage and features a Plain Case mount type for easy installation. With contact material made of Silver Cadmium Oxide and Gold Plating, you can trust in its durability. The coil resistance of 1600Ω and a coil voltage of 48VDC ensure efficient operation, while the DPDT contact arrangement offers versatility in switching. Suitable for a wide range of applications, the FCB-205-0130L guarantees high performance in challenging environments with an operating temperature range of -70 to 125°C. Its terminal configuration of Socket Pin(s) and RoHS compliance further enhance its appeal, making it an essential component in your power relay setup.