1617785-8

Heilind Number:AMP1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:1617785-8
ECAD Model:
3D Model

Description:

FCB-205-0131L=M83536/1-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-031L
SKU:AMP1617785-8

Detailed Description

Enhance your electrical system with the FCB-205-0131L, a high-performance power relay designed for precision and durability. With a contact arrangement of 2 Form C (DPDT) and 2 C/O, this relay ensures reliable switching in critical applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity and longevity. Operating at a low coil resistance of 1600 Ω and 48 VDC coil voltage, it offers optimal performance while consuming minimal power. Its raised vertical flange mount and solder pin terminal configuration make installation easy and secure. Rated for a maximum switching voltage of 115/200 VAC (400 Hz) and operating temperature range of -70 to 125 °C, it is suitable for a wide range of environments. Trust in the FCB-205-0131L for your power relay needs, where quality and performance meet excellence.