1617785-9

Heilind Number:AMP1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:1617785-9
ECAD Model:
3D Model

Description:

FCB-205-0131M=M83536/1-031M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1600 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-031M
SKU:AMP1617785-9

Detailed Description

Enhance your electrical system with the FCB-205-0131M Power Relay, featuring a 5A amperage rating for reliable performance. With a Raised Vertical Flange Mount design, installation is a breeze. The contact material, Silver Cadmium Oxide with Gold Plating, ensures durable and efficient operation. Boasting a coil resistance of 1600 Ω and a coil voltage of 48 VDC, this relay is suitable for a wide range of applications. Its 2 Form C, DPDT contact arrangement provides versatility, with a maximum switching voltage of 115/200 VAC (400 Hz). Built to withstand extreme conditions, it has an operating temperature range of -70 to 125 °C. Terminal configuration is made easy with solder pins. Trust in the reliability and performance of this power relay for your industrial or commercial needs.