1617785

Heilind Number:AMP1617785
Manufacturer:TE Connectivity
Manufacturer Number:1617785
ECAD Model:
3D Model

Description:

FCB-205-0126L=M83536/1-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617785
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP1617785

Detailed Description

Enhance your electrical systems with the FCB-205-0126L relay, a powerful component designed for optimal performance. With a 5A amperage capacity and horizontal flange mount, this relay is suitable for a variety of applications. Its contacts are made of silver cadmium oxide with gold plating, ensuring reliable conductivity. Operating at 28VDC with a coil resistance of 500Ω, it's built to withstand tough conditions, with an impressive temperature range of -70 to 125°C. The terminal configuration features solder hook(s), making installation a breeze. With a contact arrangement of 2 Form C (DPDT, 2 C/O), this relay offers versatile switching capabilities. Trust in its quality and efficiency for your power relay needs. Please note, this product is not RoHS compliant.