1617786-1

Heilind Number:AMP1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:1617786-1
ECAD Model:
3D Model

Description:

FCA-410-1615M=M83536/16-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-015M
SKU:AMP1617786-1

Detailed Description

Enhance your power relay systems with the FCA-410-1615M, a high-performance component designed for efficient operation in demanding environments. With a robust amperage rating of 10A, this relay ensures reliable power distribution. Its Horizontal Flange Mount offers seamless integration into your setup, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees long-lasting durability. The coil resistance of 70Ω and coil voltage of 12VDC provide optimal performance, even in challenging conditions. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers versatile switching capabilities. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC (60-400Hz), it is suitable for a variety of applications. The solder pin terminal configuration allows for easy installation. Trust in the FCA-410-1615M for efficient and dependable power relay functionality.