1617786-2

Heilind Number:AMP1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:1617786-2
ECAD Model:
3D Model

Description:

FCA-410-1616L=M83536/16-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-016L
SKU:AMP1617786-2

Detailed Description

Experience reliable power control with our FCA-410-1616L relay. Featuring a robust construction, this horizontal flange mount device ensures seamless operation in various settings. With a contact arrangement of 4 Form C (4PDT) and contact material of Silver Cadmium Oxide with Gold Plating, it guarantees efficient performance. Operating at 10A, it can handle heavy loads with ease. The coil resistance of 70Ω and coil voltage of 12VDC make it suitable for diverse applications. Designed for durability, it operates flawlessly in temperatures ranging from -70 to 125°C. Equipped with solder hook terminals, installation is a breeze. Whether in industrial or commercial environments, this relay is a dependable choice for power management. Please note that it is not RoHS compliant. Trust in the M83536/16-016L for your power relay needs.