| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1617786-3 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-017L M83536/16-017L (CII) |
| SKU: | AMP1617786-3 |
1617786-3
Specifications
Detailed Description
Enhance your electronic systems with the FCA-410-1617L=M83536/16-017L Power Relay, a high-performance component designed for seamless operation. With a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures reliable connectivity at an amperage of 10 A. Featuring a robust construction, it can withstand extreme temperatures ranging from -70 to 125 °C, making it suitable for a variety of environments. The 4 Form C, 4PDT contact arrangement offers versatile switching options, while the solder pin terminals provide secure connections. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay delivers efficient performance in power control applications. Upgrade your relay systems with this advanced component, a trusted choice for quality and durability.

