1617786-4

Heilind Number:AMP1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:1617786-4
ECAD Model:
3D Model

Description:

FCA-410-1618L=M83536/16-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-018L
SKU:AMP1617786-4

Detailed Description

Experience reliable power control with our FCA-410-1618L=M83536/16-018L relay, designed for high-performance applications. This 4PDT relay features a maximum switching voltage of 115/200 VAC, ensuring efficient operation. With a contact arrangement of 4 Form C, 4 C/O, it offers versatile connectivity options. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees durability and efficient power transfer. Operating smoothly at temperatures ranging from -70 to 125 °C, this relay is a dependable solution for your power management needs. Its plain case mount type and solder hook terminal configuration make installation a breeze. Trust in the quality and performance of our relay for seamless power control in any environment.