1617786-5

Heilind Number:AMP1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:1617786-5
ECAD Model:
3D Model

Description:

FCA-410-1619L=M83536/16-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-019L
SKU:AMP1617786-5

Detailed Description

Experience reliable power relay performance with the FCA-410-1619L. Designed for efficiency, this device boasts a 10A amperage and features a durable Plain Case mount type. The contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. With a coil resistance of 290Ω and a coil voltage of 28VDC, this relay is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -70 to 125°C, it offers consistent performance even in harsh environments. The 4 Form C, 4PDT contact arrangement provides versatile functionality, while the socket pin terminal configuration simplifies installation. Trust in the quality and durability of this power relay for your industrial or electronic needs.