1617786-6

Heilind Number:AMP1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:1617786-6
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

FCA-410-1620L=M83536/16-020L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-020L M83536/16-020L (CII)
SKU:AMP1617786-6

Detailed Description

Experience reliable power switching with our FCA-410-1620L relay, designed for optimal performance in demanding environments. Featuring a raised vertical flange mount, this relay ensures secure and efficient installation. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, and contact material composed of Silver Cadmium Oxide with Gold Plating, it guarantees low resistance and enhanced conductivity. Operating at 10 A, 28 VDC, and with a coil resistance of 290 Ω, it is suitable for a wide range of applications. Its durable construction and wide operating temperature range of -70 to 125 °C make it ideal for use in harsh conditions. Trust in the quality and functionality of this relay for your power switching needs.