1617786-7

Heilind Number:AMP1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:1617786-7
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

FCA-410-1623L=M83536/16-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-023L M83536/16-023L (CII)
SKU:AMP1617786-7

Detailed Description

Enhance your power relay setup with our FCA-410-1623L model, boasting a robust amperage rating of 10 A for reliable performance. Designed for horizontal flange mounting, this relay features silver cadmium oxide contacts with gold plating for optimal conductivity. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it offers efficient operation in a wide range of applications. The 4 Form C contact arrangement, also known as 4PDT or 4 C/O, ensures versatile switching capabilities. Built to withstand extreme temperatures from -70 to 125 °C, this relay is a dependable choice for demanding environments. Its solder pin terminals guarantee secure connections, while the maximum switching voltage of 115/200 VAC (60-400 Hz) accommodates high-power requirements. Trust in the quality and performance of this relay for your power control needs.