1617786-9

Heilind Number:AMP1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:1617786-9
ECAD Model:
3D Model

Description:

FCA-410-1626M=M83536/16-026M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-026M
SKU:AMP1617786-9

Detailed Description

Enhance your power relay system with the FCA-410-1626M, a high-performance component designed for seamless operation. Featuring a 4 Form C contact arrangement with 4 C/O poles in a durable plain case mount type, this relay ensures reliable switching in various applications. With a contact material of Silver Cadmium Oxide coated in Gold, it guarantees optimal conductivity and longevity. The coil resistance of 865 Ω and coil voltage of 48 VDC provide efficient power management, while the maximum switching voltage of 115/200 VAC (60-400 Hz) offers versatility. Operating in a wide temperature range from -70 to 125 °C, it is suitable for harsh environmental conditions. Terminal configuration with solder pins enables easy installation. Trust in the FCA-410-1626M for superior performance in your relay setups.