1617786

Heilind Number:AMP1617786
Manufacturer:TE Connectivity
Manufacturer Number:1617786
ECAD Model:
3D Model

Description:

FCA-410-1615L=M83536/16-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617786
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1617786

Detailed Description

Enhance your power relay capabilities with our FCA-410-1615L=M83536/16-015L model, designed for efficient and reliable performance. Featuring a horizontal flange mount for easy installation, this relay offers a contact arrangement of 4 Form C (4PDT) for versatile functionality. With a robust construction and silver cadmium oxide contacts plated with gold, it ensures durability and low contact resistance. Operating at a maximum amperage of 10 A and coil voltage of 12 VDC, it's suitable for a wide range of applications. The solder pin terminal configuration allows for secure connections, while its wide operating temperature range of -70 to 125 °C ensures reliable operation in harsh environments. Meet your power relay needs with this high-quality component, perfect for industrial and commercial use. Please note that it is not RoHS compliant.