1617787-1

Heilind Number:AMP1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0513L=M83536/5-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-013L
SKU:AMP1617787-1

Detailed Description

Elevate your power relay game with the FCB-405-0513L=M83536/5-013L, a high-performance component designed for precision switching applications. Engineered for reliability, this relay boasts a contact arrangement of 4 Form C, 4PDT, 4 C/O, ensuring versatile connectivity options. With a raised vertical flange mount, installation is a breeze, while the silver cadmium oxide contacts with gold plating guarantee efficient and durable performance. Operating flawlessly in extreme conditions from -70 to 125°C, this relay is a powerhouse in both low and high-temperature environments. Featuring solder hook terminal configuration, it offers secure connections for seamless integration into your systems. Trusted for its quality and performance, this relay is a must-have in any power management setup.