1617787-2

Heilind Number:AMP1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0513M=M83536/5-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:78 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-013M
SKU:AMP1617787-2

Detailed Description

Enhance your electronic systems with the FCB-405-0513M relay, crafted for optimal performance. This power relay, featuring a durable silver cadmium oxide contact material, ensures reliable conductivity. With a 5A amperage rating and a 4 Form C, 4PDT, 4 C/O contact arrangement, it offers versatile functionality. The horizontal flange mount design and solder hook terminal configuration make installation a breeze. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is built to withstand harsh environments. Trust in its quality and efficiency for your power control needs.