1617787-3

Heilind Number:AMP1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0514L=M83536/5-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-014L
SKU:AMP1617787-3

Detailed Description

Elevate your power relay needs with the FCB-405-0514L, a high-performance component designed for critical applications. Featuring a raised vertical flange mount for easy installation, this relay boasts a contact arrangement of 4 Form C, offering reliable 4PDT functionality with 4 C/O contacts. Crafted from silver cadmium oxide with gold plating, the contacts ensure superior conductivity and longevity. With a low coil resistance of 100 Ω and a 12 VDC coil voltage, it provides efficient operation while meeting stringent environmental standards with its RoHS compliance. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC at 400 Hz, this relay is a dependable solution for demanding environments. Trust in its performance for your power relay needs.