1617787-4

Heilind Number:AMP1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0515L=M83536/5-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-015L
SKU:AMP1617787-4

Detailed Description

Enhance your power relay setup with the FCB-405-0515L, featuring a robust 4 Form C, 4PDT contact arrangement for versatile switching capabilities. With a reliable amperage of 5A and a coil resistance of 100Ω, this horizontal flange mount relay is built for efficiency and durability. Its silver cadmium oxide contacts with gold plating ensure optimal conductivity, while the 12VDC coil voltage allows for seamless operation. Operating flawlessly in temperatures ranging from -70 to 125°C, it's suitable for a wide range of applications. With solder pin terminals and a maximum switching voltage of 115/200VAC (400Hz), this power relay is a dependable choice for your industrial needs. Please note that it is not RoHS compliant.