1617787-5

Heilind Number:AMP1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0515M=M83536/5-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-015M
SKU:AMP1617787-5

Detailed Description

Enhance your power control systems with the FCB-405-0515M relay, designed for efficient and reliable performance. With a rated amperage of 5A and horizontal flange mount, it offers seamless integration into various setups. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity. Operating at a coil resistance of 100Ω and 12VDC, it ensures stable functionality even in challenging conditions. Featuring a 4 Form C, 4PDT contact arrangement, this relay provides versatile switching capabilities. Its robust construction and wide operating temperature range of -70 to 125°C make it suitable for diverse applications. Trust in the FCB-405-0515M for high-quality power relay solutions.