1617787-6

Heilind Number:AMP1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:1617787-6
ECAD Model:
3D Model

Description:

FCB-405-0516L=M83536/5-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-016L
SKU:AMP1617787-6

Detailed Description

Introducing the FCB-405-0516L Power Relay, a reliable and high-performance component designed for a variety of electronic applications. Featuring a horizontal flange mount, this relay offers easy installation and secure mounting. With a contact material of Silver Cadmium Oxide with Gold Plating, it ensures excellent conductivity and durability. The 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, making it ideal for complex circuit configurations. Operating at 5A and 12VDC, with a coil resistance of 100Ω, this relay is suitable for a wide range of power requirements. With a maximum switching voltage of 115/200VAC (400Hz) and an operating temperature range of -70 to 125°C, it guarantees reliable performance even in harsh environmental conditions. Complete with solder hook terminal configuration, the FCB-405-0516L is a dependable choice for power relay applications.