1617787-7

Heilind Number:AMP1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0517L=M83536/5-017L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-017L
SKU:AMP1617787-7

Detailed Description

Experience high-performance switching with our FCB-405-0517L power relay. Boasting a 5 A amperage and sturdy Plain Case mount type, this essential component delivers reliability in any application. Featuring Silver Cadmium Oxide contacts with Gold Plating, it ensures efficient conductivity. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, this relay offers robust operation. Its 4 Form C, 4PDT contact arrangement provides versatility, while the -70 to 125 °C operating temperature range ensures durability in challenging environments. Complete with Solder Pins for easy installation, this relay is a must-have for power control systems. Please note that this product is not RoHS compliant. Explore the full range of Products, Relays, and Power Relays for more options.