1617787-8

Heilind Number:AMP1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0518L=M83536/5-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-018L
SKU:AMP1617787-8

Detailed Description

Introducing the FCB-405-0518L Power Relay, a high-performance component designed for reliable switching in a variety of applications. Featuring a contact material of Silver Cadmium Oxide with Gold Plating, this relay ensures excellent conductivity and longevity. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, it offers efficient operation. The 4 Form C, 4PDT contact arrangement provides versatility in switching, while the plain case mount type allows for easy installation. Rated for an amperage of 5A and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for demanding environments. Operating smoothly in a wide temperature range from -70 to 125 °C, it is highly durable. The terminal configuration of Solder Hook(s) facilitates secure connections. Trust in the FCB-405-0518L Power Relay for robust and dependable performance in your power systems.