1617787

Heilind Number:AMP1617787
Manufacturer:TE Connectivity
Manufacturer Number:1617787
ECAD Model:
3D Model

Description:

FCB-405-0512M=M83536/5-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617787
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP1617787

Detailed Description

Enhance your electronic systems with the FCB-405-0512M=M83536/5-012M Power Relay, boasting a high amperage capacity of 5 A for efficient performance. Designed for Raised Vertical Flange Mounting, this relay features Silver Cadmium Oxide contacts with Gold Plating, ensuring reliable conductivity. With a coil resistance of 100 Ω and a coil voltage of 12 VDC, it offers seamless operation in a wide range of applications. Its 4 Form C, 4PDT contact arrangement provides versatility, while the solder pin terminals make installation a breeze. Built to withstand extreme conditions, this relay can function flawlessly in temperatures ranging from -70 to 125 °C. Whether you're in the aerospace, automotive, or industrial sector, this RoHS-compliant relay is a dependable choice for power control. Elevate your systems with the FCB-405-0512M=M83536/5-012M.