1617788-1

Heilind Number:AMP1617788-1
Manufacturer:TE Connectivity
Manufacturer Number:1617788-1
ECAD Model:
3D Model

Description:

FCA-210-0913L=M83536/9-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-013L
SKU:AMP1617788-1

Detailed Description

Enhance your power relay system with the FCA-210-0913L, designed for efficient and reliable performance. Featuring a raised vertical flange mount for easy installation, this DPDT relay offers 2 C/O contact arrangement with silver cadmium oxide contacts plated in gold for optimal conductivity. With a low coil resistance of 80 Ω and a 12 VDC coil voltage, it ensures seamless operation at amperages up to 10 A. Built to withstand extreme conditions, it has an operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC (60-400 Hz). Perfect for industrial applications, this power relay guarantees precision and durability in every use.