1617788-2

Heilind Number:AMP1617788-2
Manufacturer:TE Connectivity
Manufacturer Number:1617788-2
ECAD Model:
3D Model

Description:

FCA-210-0913M=M83536/9-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-013M
SKU:AMP1617788-2

Detailed Description

Enhance your electrical system with the FCA-210-0913M relay, designed for reliable power control in demanding environments. With a robust amperage rating of 10A, this relay offers seamless performance. Its Raised Vertical Flange Mount ensures easy installation, while the Silver Cadmium Oxide contacts with Gold Plating guarantee efficient conductivity. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this DPDT relay provides versatile functionality. The coil resistance of 80Ω and coil voltage of 12VDC further optimize its performance. With a contact arrangement of 2 Form C (DPDT) and RoHS compliance, this relay is a dependable choice for various applications.