1617788-3

Heilind Number:AMP1617788-3
Manufacturer:TE Connectivity
Manufacturer Number:1617788-3
ECAD Model:
3D Model

Description:

FCA-210-0914L=M83536/9-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-3
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-014L
SKU:AMP1617788-3

Detailed Description

Enhance your power relay system with the FCA-210-0914L=M83536/9-014L, a reliable component designed for optimal performance. With a robust amperage rating of 10A and a raised vertical flange mount, this relay offers secure installation and efficient power transfer. Its contact material, silver cadmium oxide with gold plating, ensures high conductivity and durability. Operating at a coil voltage of 12VDC, it can handle a maximum switching voltage of 115/200VAC, making it suitable for a wide range of applications. The terminal configuration of solder hook(s) and 2 Form C, DPDT contact arrangement provide versatility in connectivity. With an extensive operating temperature range of -70 to 125°C, this relay is built to withstand harsh environmental conditions. Trust in the M83536/9-014L for seamless power relay functionality. Please note that this product is not RoHS compliant.