1617788-4

Heilind Number:AMP1617788-4
Manufacturer:TE Connectivity
Manufacturer Number:1617788-4
ECAD Model:
3D Model

Description:

FCA-210-0914M=M83536/9-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-014M
SKU:AMP1617788-4

Detailed Description

Enhance your electrical systems with the FCA-210-0914M, a top-of-the-line power relay meticulously crafted for optimal performance. Featuring a robust amperage rating of 10 A, this relay guarantees reliable power distribution. Its raised vertical flange mount design offers easy installation, while the silver cadmium oxide contact material ensures lasting durability. With a double pole, double throw configuration and two normally open and two normally closed contacts, this relay provides versatile functionality. Operating flawlessly in a wide temperature range from -70 to 125 °C, it is suitable for various environments. Its coil resistance of 80 Ω and 12 VDC coil voltage make it efficient and energy-saving. Equipped with solder hook terminals, it enables secure connections. Rest assured of its quality as it complies with industry standards. Upgrade your power relay system with the FCA-210-0914M for efficient and dependable performance.