1617788-6

Heilind Number:AMP1617788-6
Manufacturer:TE Connectivity
Manufacturer Number:1617788-6
ECAD Model:
3D Model

Description:

FCA-210-0915M=M83536/9-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-015M
SKU:AMP1617788-6

Detailed Description

Elevate your power relay needs with the FCA-210-0915M model, featuring a robust design for reliable performance. With a 10A amperage capacity and raised vertical flange mount, this component is optimized for efficient power distribution. Crafted with silver cadmium oxide contacts coated in gold plating, it ensures low resistance and high durability. Operating at 12VDC, with a coil resistance of 80Ω, it offers stable and consistent functionality even in extreme temperatures ranging from -70 to 125°C. The 2 Form C, DPDT contact arrangement provides versatility in switching applications, with a maximum switching voltage of 115/200VAC (60-400Hz). Trust in the quality and precision of this power relay for your critical systems.