1617788-7

Heilind Number:AMP1617788-7
Manufacturer:TE Connectivity
Manufacturer Number:1617788-7
ECAD Model:
3D Model

Description:

FCA-210-0916L=M83536/9-016L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-016L
SKU:AMP1617788-7

Detailed Description

Experience reliable power control with our FCA-210-0916L relay. Designed for high-performance applications, this horizontal flange mount relay features a contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring efficient power switching. With a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees superior conductivity and durability. Operating at a maximum amperage of 10 A and a coil voltage of 12 VDC, this relay offers optimal performance in a wide range of environments. Its solder pin terminal configuration facilitates secure installation, while its wide operating temperature range of -70 to 125 °C ensures reliability even in extreme conditions. Trust in the quality of our relay for seamless power management in your systems.