1617788-8

Heilind Number:AMP1617788-8
Manufacturer:TE Connectivity
Manufacturer Number:1617788-8
ECAD Model:
3D Model

Description:

FCA-210-0916M=M83536/9-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1617788-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-016M
SKU:AMP1617788-8

Detailed Description

Enhance your power relay systems with the FCA-210-0916M, a high-performance component designed for seamless operation in demanding environments. Featuring a 10 A amperage capacity and horizontal flange mount for easy installation, this relay ensures reliable power switching. Its silver cadmium oxide contacts with gold plating guarantee efficient conductivity, while the 80 Ω coil resistance and 12 VDC coil voltage offer optimal control. With a DPDT contact arrangement and 2 C/O configuration, it provides versatile switching capabilities. Operating smoothly at temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for a wide range of applications. The solder pin terminals facilitate secure connections, and its RoHS compliance underscores our commitment to environmental responsibility. Trust in the FCA-210-0916M for robust and dependable relay performance.